
AD-CCES-NODE-1 | |
|---|---|
DigiKey Part Number | 4340-AD-CCES-NODE-1-ND |
Manufacturer | |
Manufacturer Product Number | AD-CCES-NODE-1 |
Description | CORP LIC CCES NODE LOCKED FOR 1 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) No Limit with Exceptions 1 User Blackfin®, SHARC® Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | No Limit with Exceptions | |
License - User Details | 1 User | |
Operating System | Linux, Windows 10, 11 | |
Utilized IC / Part | Blackfin®, SHARC® | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,405.33000 | $1,405.33 |

