
109728-HMC129LC4 | |
|---|---|
DigiKey Part Number | 1127-2334-ND |
Manufacturer | |
Manufacturer Product Number | 109728-HMC129LC4 |
Description | EVAL BOARD HMC129LC4 |
Customer Reference | |
Detailed Description | HMC129LC4 - Mixer 4GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109728-HMC129LC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 4GHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC129LC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 4GHz ~ 8GHz | |
Function | Mixer | |
Base Product Number |

