HMC232C8 - Switch (SPDT) 0Hz ~ 8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC232C8 - Switch (SPDT) 0Hz ~ 8GHz Evaluation Board
24GHz Multi-channel Radar and Sensor Solution

107261-HMC232C8

DigiKey Part Number
1127-2287-ND
Manufacturer
Manufacturer Product Number
107261-HMC232C8
Description
EVAL BOARD HMC232C8
Customer Reference
Detailed Description
HMC232C8 - Switch (SPDT) 0Hz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch, SPDT
Frequency
0Hz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC232C8
Note
-
RF Type
-
RF Frequency
0Hz ~ 8GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.