
MX7837KR+ | |
|---|---|
DigiKey Part Number | MX7837KR+-ND |
Manufacturer | |
Manufacturer Product Number | MX7837KR+ |
Description | IC DAC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7837KR+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Settling Time 4µs (Typ) | Supplier Device Package 24-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.46000 | $47.46 |
| 10 | $38.86900 | $388.69 |
| 30 | $36.35867 | $1,090.76 |
| 120 | $34.11800 | $4,094.16 |
| 270 | $33.15933 | $8,953.02 |

