
MX7576KEQP+ | |
|---|---|
DigiKey Part Number | MX7576KEQP+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7576KEQP+ |
Description | IC ADC 8BIT 20-PLCC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 20-PLCC (9x9) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |

