
MX7545LP+ | |
|---|---|
DigiKey Part Number | MX7545LP+-ND |
Manufacturer | |
Manufacturer Product Number | MX7545LP+ |
Description | IC DAC 12BIT 20-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Package / Case 20-LCC (J-Lead) |
Manufacturer Analog Devices Inc./Maxim Integrated | Supplier Device Package 20-PLCC (9x9) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |

