12 Bit Digital to Analog Converter 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7545JP+

DigiKey Part Number
MX7545JP+-ND
Manufacturer
Manufacturer Product Number
MX7545JP+
Description
IC DAC 12BIT 20-PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.