
MX7545ALP+ | |
|---|---|
DigiKey Part Number | MX7545ALP+-ND |
Manufacturer | |
Manufacturer Product Number | MX7545ALP+ |
Description | IC DAC 12BIT 20-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MX7545ALP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

