12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7545AKP+

DigiKey Part Number
MX7545AKP+-ND
Manufacturer
Manufacturer Product Number
MX7545AKP+
Description
IC DAC 12BIT 20-PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7545AKP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V ~ 15V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 15V
Part Status
Obsolete
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs
Package / Case
20-LCC (J-Lead)
Output Type
Current - Unbuffered
Supplier Device Package
20-PLCC (9x9)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.