
MX7541KCWN+ | |
|---|---|
DigiKey Part Number | MX7541KCWN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7541KCWN+ |
Description | IC DAC 12BIT 18-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SOIC |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), - |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 18-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

