14 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7538KCWG+T

DigiKey Part Number
MX7538KCWG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7538KCWG+T
Description
IC DAC 14BIT 24-SOIC
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7538KCWG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 15.75V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
11.4V ~ 15.75V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1.5µs
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
24-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable