
MX7538JN+ | |
|---|---|
DigiKey Part Number | MX7538JN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7538JN+ |
Description | IC DAC 14BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7538JN+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 24-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $29.64367 | $889.31 |

