14 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7534JN+

DigiKey Part Number
MX7534JN+-ND
Manufacturer
Manufacturer Product Number
MX7534JN+
Description
IC DAC 14BIT 20-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7534JN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
11.4V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1.5µs
Package / Case
20-DIP (0.300", 7.62mm)
Output Type
Current - Unbuffered
Supplier Device Package
20-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$44.20000$44.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.