
MAX9993ETP+T | |
|---|---|
DigiKey Part Number | 505-MAX9993ETP+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9993ETP+T |
Description | IC MIXER 1.7-2.2GHZ DWN 20TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5) |
EDA/CAD Models | MAX9993ETP+T Models |
Category | Noise Figure 9.5dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Down Converter |
Series | Current - Supply 230mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL | Package / Case 20-WQFN Exposed Pad |
Frequency 1.7GHz ~ 2.2GHz | Supplier Device Package 20-TQFN (5x5) |
Number of Mixers 1 | Base Product Number |
Gain 8.5dB |

