
MAX98372EVSYS# | |
|---|---|
DigiKey Part Number | MAX98372EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98372EVSYS# |
Description | EVAL BOARD FOR MAX98372 |
Customer Reference | |
Detailed Description | MAX98372 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 19W x 1 @ 8Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5.5V ~ 18V |
Packaging Box | Utilized IC / Part MAX98372 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |

