MAX98371 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98371EVSYS#

DigiKey Part Number
MAX98371EVSYS#-ND
Manufacturer
Manufacturer Product Number
MAX98371EVSYS#
Description
EVAL BOARD FOR MAX98371
Customer Reference
Detailed Description
MAX98371 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
19W x 1 @ 8Ohm
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5.5V ~ 18V
Packaging
Box
Utilized IC / Part
MAX98371
Part Status
Obsolete
Contents
Board(s), Cable(s)
Amplifier Type
Class D
Base Product Number
Output Type
1-Channel (Mono)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.