
MAX9830AEVKIT+ | |
|---|---|
DigiKey Part Number | MAX9830AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9830AEVKIT+ |
Description | EVAL BOARD FOR MAX9830A |
Customer Reference | |
Detailed Description | MAX9830A - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 2.25mW x 1 @ 4Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.6V ~ 5.5V |
Packaging Box | Utilized IC / Part MAX9830A |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |

