Direct

MAX981ESA | |
|---|---|
DigiKey Part Number | MAX981ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX981ESA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX981ESA Models |
Category | Current - Quiescent (Max) 4µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Hysteresis 50mV |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type with Voltage Reference | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX981ESA+ | Analog Devices Inc./Maxim Integrated | 114 | MAX981ESA+-ND | $7.29000 | Direct |


