MAX981EPA+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 110
Unit Price: $5.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.70655
Datasheet
Comparator with Voltage Reference 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX981EPA+

DigiKey Part Number
MAX981EPA+-ND
Manufacturer
Manufacturer Product Number
MAX981EPA+
Description
IC COMPARATOR 1 W/VOLT REF 8DIP
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX981EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Quiescent (Max)
4µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes