MAX981CPA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 95
Unit Price: $5.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.70655
Datasheet
Comparator with Voltage Reference 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX981CPA

DigiKey Part Number
MAX981CPA-ND
Manufacturer
Manufacturer Product Number
MAX981CPA
Description
IC COMPARATOR 1 W/VOLT REF 8DIP
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX981CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tube
Hysteresis
50mV
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
with Voltage Reference
Package / Case
8-DIP (0.300", 7.62mm)
Number of Elements
1
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-PDIP
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1440CN8#PBFAnalog Devices Inc.95LTC1440CN8#PBF-ND$5.18000Similar
LTC1440IN8#PBFAnalog Devices Inc.0505-LTC1440IN8#PBF-ND$3.70655Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable