Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX978ESE+

DigiKey Part Number
MAX978ESE+-ND
Manufacturer
Manufacturer Product Number
MAX978ESE+
Description
IC COMPARATOR 4 GEN PUR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX978ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.075µA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
650µA
CMRR, PSRR (Typ)
95dB CMRR, 100dB PSRR
Propagation Delay (Max)
28ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Factory Stock: 50,250
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$12.02000$12.02
10$9.42900$94.29
50$8.38980$419.49
100$8.06810$806.81
250$7.72832$1,932.08
500$7.52356$3,761.78
1,000$7.35505$7,355.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.