Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9724AEBC+T

DigiKey Part Number
MAX9724AEBC+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9724AEBC+T
Description
IC AMP CLASS AB STER 45MW 12UCSP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX9724AEBC+T Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
12-UCSP
Type
Class AB
Package / Case
12-WFBGA, CSPBGA
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
45mW x 2 @ 32Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.