
MAX9700DETB+T | |
|---|---|
DigiKey Part Number | MAX9700DETB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9700DETB+T |
Description | IC AMP CLASS D MONO 1.6W 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700DETB+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 10-TDFN (3x3) |
Output Type 1-Channel (Mono) | Package / Case 10-WFDFN Exposed Pad |
Max Output Power x Channels @ Load 1.6W x 1 @ 6Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04720 | $2,618.00 |

