Direct

MAX964ESE | |
|---|---|
DigiKey Part Number | MAX964ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX964ESE |
Description | IC COMPARATOR 4 GEN PUR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX964ESE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 15µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 9mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 7ns | |
Hysteresis | 3.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


