Comparator Standard (General Purpose) CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX942MSA/PR-T

DigiKey Part Number
MAX942MSA/PR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX942MSA/PR-T
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX942MSA/PR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
10mV @ 5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
3.2µA
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
12µs
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
CMOS, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types