Direct
Parametric Equivalent
Parametric Equivalent

MAX851ISA | |
|---|---|
DigiKey Part Number | MAX851ISA-ND |
Manufacturer | |
Manufacturer Product Number | MAX851ISA |
Description | IC REG CHG PUMP ADJ/-1.28V 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable (Fixed) -1.28V (-4.1V) 1 Output 5mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX851ISA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -9V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


