Direct

MAX941CPA | |
|---|---|
DigiKey Part Number | MAX941CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX941CPA |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Customer Reference | |
Detailed Description | Comparator with Latch, Shutdown CMOS, Push-Pull, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX941CPA Models |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 700µA |
Packaging Tube | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 80ns |
Type with Latch, Shutdown | Operating Temperature 0°C ~ 70°C |
Number of Elements 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 2mV @ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX941CPA+ | Analog Devices Inc./Maxim Integrated | 322 | MAX941CPA+-ND | $8.53000 | Direct |


