
MAX9386EUP+ | |
|---|---|
DigiKey Part Number | MAX9386EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9386EUP+ |
Description | IC MULTIPLEXER 1 X 5:1 20-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 5:1 20-TSSOP |
EDA/CAD Models | MAX9386EUP+ Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±2.375V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 5:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |

