
MAX9257AGCM/V+GB | |
|---|---|
DigiKey Part Number | MAX9257AGCM/V+GB-ND |
Manufacturer | |
Manufacturer Product Number | MAX9257AGCM/V+GB |
Description | IC SERDE PROG UART/I2C 48LQFP |
Customer Reference | |
Detailed Description | 840Mbps Serializer 18 Input 1 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 840Mbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-LQFP |
Output Type LVDS | Supplier Device Package 48-LQFP (7x7) |
Number of Inputs 18 | Base Product Number |


