
MAX9248GCM/V+GB | |
|---|---|
DigiKey Part Number | MAX9248GCM/V+GB-ND |
Manufacturer | |
Manufacturer Product Number | MAX9248GCM/V+GB |
Description | IC DESERIALIZR LVDS 27BIT 48LQFP |
Customer Reference | |
Detailed Description | 756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Number of Outputs 27 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 756Mbps | Mounting Type Surface Mount |
Input Type LVDS | Package / Case 48-LQFP |
Output Type LVCMOS, LVTTL | Supplier Device Package 48-LQFP (7x7) |
Number of Inputs 1 | Base Product Number |

