Similar
Similar

MAX9220EUM+ | |
|---|---|
DigiKey Part Number | MAX9220EUM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9220EUM+ |
Description | IC DESERIALIZER PROG 48TSSOP |
Customer Reference | |
Detailed Description | 1.785Gbps Deserializer 3 Input 21 Output 48-TSSOP |
EDA/CAD Models | MAX9220EUM+ Models |
Category | Number of Inputs 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 21 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 1.785Gbps | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input Type LVDS | Supplier Device Package 48-TSSOP |
Output Type LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIN1216MTDX | onsemi | 1,000 | FIN1216MTDXCT-ND | $2.75000 | Similar |
| SN65LVDS86AQDGGG4 | Rochester Electronics, LLC | 4,202 | 2156-SN65LVDS86AQDGGG4-ND | $5.55000 | Similar |



