
MAX920EUK+T | |
|---|---|
DigiKey Part Number | MAX920EUK+TTR-ND - Tape & Reel (TR) MAX920EUK+TCT-ND - Cut Tape (CT) MAX920EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX920EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX920EUK+T Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.2µA |
Series | CMRR, PSRR (Typ) 66.02dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.09400 | $20.94 |
| 25 | $1.91520 | $47.88 |
| 100 | $1.71900 | $171.90 |
| 250 | $1.62544 | $406.36 |
| 500 | $1.59120 | $795.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.47361 | $3,684.03 |
| 5,000 | $1.44407 | $7,220.35 |

