Direct

MAX9109EXT-T | |
|---|---|
DigiKey Part Number | MAX9109EXT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9109EXT-T |
Description | IC COMPARATOR 1 W/LATCH SC70-6 |
Customer Reference | |
Detailed Description | Comparator with Latch TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9109EXT-T Models |
Category | Current - Quiescent (Max) 700µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 25ns |
Part Status Obsolete | Hysteresis 2mV |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 1.6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.125µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9109EXT+T | Analog Devices Inc./Maxim Integrated | 2,911 | MAX9109EXT+TCT-ND | $2.73000 | Direct |


