
MAX9108EUD+ | |
|---|---|
DigiKey Part Number | MAX9108EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9108EUD+ |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9108EUD+ Models |
Category | Current - Quiescent (Max) 700µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Packaging Tube | Propagation Delay (Max) 25ns |
Part Status Active | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 1.6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.125µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $5.02600 | $50.26 |
| 96 | $4.24000 | $407.04 |
| 192 | $4.08333 | $784.00 |
| 288 | $4.00486 | $1,153.40 |
| 576 | $3.88981 | $2,240.53 |
| 1,056 | $3.80603 | $4,019.17 |
| 2,592 | $3.70540 | $9,604.40 |

