Direct

MAX9108ESD | |
|---|---|
DigiKey Part Number | MAX9108ESD-ND |
Manufacturer | |
Manufacturer Product Number | MAX9108ESD |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9108ESD Models |
Category | Current - Quiescent (Max) 700µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 86.02dB CMRR, 86.02dB PSRR |
Packaging Tube | Propagation Delay (Max) 25ns |
Part Status Obsolete | Hysteresis 2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 1.6mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.125µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9108ESD+ | Analog Devices Inc./Maxim Integrated | 402 | MAX9108ESD+-ND | $5.83000 | Direct |


