Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MAX8887EZK18-T | |
|---|---|
DigiKey Part Number | MAX8887EZK18-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8887EZK18-T |
Description | IC REG LIN 1.8V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8887EZK18-T Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 65 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8887EZK18+T | Analog Devices Inc./Maxim Integrated | 4,334 | MAX8887EZK18+TCT-ND | $3.07000 | Direct |
| ADP1711AUJZ-1.8-R7 | Analog Devices Inc. | 3,701 | 505-ADP1711AUJZ-1.8-R7CT-ND | $1.62000 | Similar |
| ADP1713AUJZ-1.8-R7 | Analog Devices Inc. | 8,698 | 505-ADP1713AUJZ-1.8-R7CT-ND | $1.92000 | Similar |
| LD2985BM18R | STMicroelectronics | 16,077 | 497-3497-1-ND | $0.72000 | Similar |
| LD3985M18R | STMicroelectronics | 18,176 | 497-3503-1-ND | $0.81000 | Similar |





