


MAX8878EUK25+T | |
|---|---|
DigiKey Part Number | MAX8878EUK25+TTR-ND - Tape & Reel (TR) MAX8878EUK25+TCT-ND - Cut Tape (CT) MAX8878EUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8878EUK25+T |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8878EUK25+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.165V @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.42700 | $24.27 |
| 25 | $2.22400 | $55.60 |
| 100 | $2.00120 | $200.12 |
| 250 | $1.89492 | $473.73 |
| 500 | $1.86660 | $933.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72244 | $4,306.10 |
| 5,000 | $1.68889 | $8,444.45 |

