


MAX883CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX883CSA+TTR-ND - Tape & Reel (TR) 175-MAX883CSA+TCT-ND - Cut Tape (CT) 175-MAX883CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX883CSA+T |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX883CSA+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 µA |
Part Status Active | Control Features Enable, Low Battery Detection |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 11.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.44V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.85000 | $5.85 |
| 10 | $4.47900 | $44.79 |
| 25 | $4.13600 | $103.40 |
| 100 | $3.75830 | $375.83 |
| 250 | $3.61080 | $902.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28625 | $8,215.62 |

