
MAX8804YETA+T | |
|---|---|
DigiKey Part Number | MAX8804YETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8804YETA+T |
Description | IC BATT CHG LI-ION 1CELL 8TDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8804YETA+T Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-TDFN (2x3) |
Fault Protection Over Voltage | Base Product Number |
Charge Current - Max 735mA |

