
MAX8677AETG+T | |
|---|---|
DigiKey Part Number | MAX8677AETG+TR-ND - Tape & Reel (TR) MAX8677AETG+CT-ND - Cut Tape (CT) MAX8677AETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8677AETG+T |
Description | IC BATT CHG LI-ION 1CELL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8677AETG+T Models |
Category | Charge Current - Max 1.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 6.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.86000 | $7.86 |
| 10 | $6.07300 | $60.73 |
| 25 | $5.62720 | $140.68 |
| 100 | $5.13750 | $513.75 |
| 250 | $5.00312 | $1,250.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.52506 | $11,312.65 |

