Similar
Similar




HMC1033LP6GETR | |
|---|---|
DigiKey Part Number | 1127-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1033LP6GETR |
Description | IC CLOCK GEN 1:1 550MHZ 40-SMT |
Customer Reference | |
Detailed Description | IC 550MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1033LP6GETR Models |
Category | Differential - Input:Output No/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 550MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 40-SMT (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4372BCCZ-RL7 | Analog Devices Inc. | 450 | 505-ADF4372BCCZ-RL7CT-ND | $161.27000 | Similar |
| MAX2871ETJ+T | Analog Devices Inc./Maxim Integrated | 8,781 | MAX2871ETJ+TCT-ND | $18.03000 | Similar |



