Half-Bridge Gate Driver IC Non-Inverting 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8552EUB+

DigiKey Part Number
MAX8552EUB+-ND
Manufacturer
Manufacturer Product Number
MAX8552EUB+
Description
IC GATE DRVR HALF-BRIDGE 10UMAX
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-uMAX/uSOP
EDA/CAD Models
MAX8552EUB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 6.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Logic Voltage - VIL, VIH
0.8V, 2.5V
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
14ns, 9ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
10-uMAX/uSOP
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types