
MAX8552ETB+T | |
|---|---|
DigiKey Part Number | MAX8552ETB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8552ETB+T |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8552ETB+T Models |
Category | Voltage - Supply 4.5V ~ 6.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.47342 | $6,183.55 |

