
MAX823YEXK+T | |
|---|---|
DigiKey Part Number | 175-MAX823YEXK+TTR-ND - Tape & Reel (TR) 175-MAX823YEXK+TCT-ND - Cut Tape (CT) 175-MAX823YEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823YEXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823YEXK+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.19V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $5.55100 | $55.51 |
| 25 | $5.13800 | $128.45 |
| 100 | $4.68450 | $468.45 |
| 250 | $4.54408 | $1,136.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.11734 | $10,293.35 |

