Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX823SEUK-T | |
|---|---|
DigiKey Part Number | MAX823SEUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX823SEUK-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823SEUK-T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX823SEUK+T | Analog Devices Inc./Maxim Integrated | 8,566 | MAX823SEUK+TCT-ND | $7.00000 | Direct |
| MAX6316LUK29CX+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6316LUK29CX+TTR-ND | $4.71240 | Parametric Equivalent |
| MAX6316LUK29CY+T | Analog Devices Inc./Maxim Integrated | 2,827 | MAX6316LUK29CY+TCT-ND | $7.40000 | Parametric Equivalent |
| MAX6823SUK+T | Analog Devices Inc./Maxim Integrated | 6,676 | MAX6823SUK+TCT-ND | $6.01000 | Parametric Equivalent |
| ADM6316AY29ARJZ-R7 | Analog Devices Inc. | 6,312 | ADM6316AY29ARJZ-R7CT-ND | $2.17000 | Similar |







