Similar
Parametric Equivalent

MAX8211CSA | |
|---|---|
DigiKey Part Number | MAX8211CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX8211CSA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX8211CSA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8211CSA+ | Analog Devices Inc./Maxim Integrated | 278 | MAX8211CSA+-ND | $7.86000 | Similar |
| MAX8212CSA+ | Analog Devices Inc./Maxim Integrated | 216 | MAX8212CSA+-ND | $7.03000 | Parametric Equivalent |


