
MAX818LCUA+ | |
|---|---|
DigiKey Part Number | MAX818LCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX818LCUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX818LCUA+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-uMAX/uSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.65V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $10.34100 | $103.41 |
| 50 | $9.21680 | $460.84 |
| 100 | $8.86870 | $886.87 |
| 250 | $8.50124 | $2,125.31 |
| 500 | $8.27972 | $4,139.86 |
| 1,000 | $8.09744 | $8,097.44 |

