
MAX77827AEFD+ | |
|---|---|
DigiKey Part Number | 505-MAX77827AEFD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77827AEFD+ |
Description | IC REG BCK BST ADJ 1.6A 14FC2QFN |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.6A 14-PowerUFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX77827AEFD+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.3V |
Packaging Strip | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-FC2QFN (2.5x2.5) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |


