
MAX77816EVKIT# | |
|---|---|
DigiKey Part Number | MAX77816EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77816EVKIT# |
Description | EVAL BOARD FOR MAX77816 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX77816 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.5MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX77816 |
Voltage - Output 2.6V ~ 5.14V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.93000 | $94.93 |

