Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX7645BCWP | |
|---|---|
DigiKey Part Number | MAX7645BCWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX7645BCWP |
Description | IC DAC 12BIT 20-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 14.25V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7545AKRZ | Analog Devices Inc. | 0 | AD7545AKRZ-ND | $41.99000 | Similar |
| AD7545AKRZ-REEL | Analog Devices Inc. | 0 | 505-AD7545AKRZ-REELTR-ND | $28.08951 | Similar |
| AD7545AKRZ-REEL7 | Analog Devices Inc. | 341 | 505-AD7545AKRZ-REEL7CT-ND | $41.99000 | Similar |
| AD7945BRZ | Analog Devices Inc. | 39 | AD7945BRZ-ND | $18.92000 | Similar |
| AD7945BRZ-REEL | Analog Devices Inc. | 724 | AD7945BRZ-REELCT-ND | $18.92000 | Similar |



